
TLZ10D-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ10D-GS08TR-ND - Tape & Reel (TR) 112-TLZ10D-GS08CT-ND - Cut Tape (CT) 112-TLZ10D-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ10D-GS08 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 9.44 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05510 € | 137,75 € |
| 5.000 | 0,04948 € | 247,40 € |
| 7.500 | 0,04661 € | 349,57 € |
| 12.500 | 0,03173 € | 396,62 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

