DO-213AB, MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-56A-E3/97

DigiKey Part Number
TGL41-56A-E3/97GITR-ND - Tape & Reel (TR)
TGL41-56A-E3/97GICT-ND - Cut Tape (CT)
TGL41-56A-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-56A-E3/97
Description
TVS DIODE 47.8VWM 77VC DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43200 €4,32 €
1000,27960 €27,96 €
5000,21364 €106,82 €
1.0000,19240 €192,40 €
2.0000,17450 €349,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15511 €775,55 €
10.0000,14314 €1.431,40 €
15.0000,13703 €2.055,45 €
25.0000,13018 €3.254,50 €
35.0000,12860 €4.501,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €