
TGL41-56A-E3/97 | |
|---|---|
DigiKey Part Number | TGL41-56A-E3/97GITR-ND - Tape & Reel (TR) TGL41-56A-E3/97GICT-ND - Cut Tape (CT) TGL41-56A-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-56A-E3/97 |
Description | TVS DIODE 47.8VWM 77VC DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27960 € | 27,96 € |
| 500 | 0,21364 € | 106,82 € |
| 1.000 | 0,19240 € | 192,40 € |
| 2.000 | 0,17450 € | 349,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15511 € | 775,55 € |
| 10.000 | 0,14314 € | 1.431,40 € |
| 15.000 | 0,13703 € | 2.055,45 € |
| 25.000 | 0,13018 € | 3.254,50 € |
| 35.000 | 0,12860 € | 4.501,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

