21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F15AHM3_A/H

DigiKey Part Number
TA6F15AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA6F15AHM3_A/H
Description
TVS DIODE 12.8VWM 21.2V DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,14085 €985,95 €
Unit Price without VAT:0,14085 €
Unit Price with VAT:0,17465 €