
SSA24HE3_A/I | |
|---|---|
DigiKey Part Number | SSA24HE3_A/IGITR-ND - Tape & Reel (TR) SSA24HE3_A/IGICT-ND - Cut Tape (CT) SSA24HE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA24HE3_A/I |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,16540 € | 82,70 € |
| 1.000 | 0,12199 € | 121,99 € |
| 2.000 | 0,11350 € | 227,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09996 € | 749,70 € |
| 15.000 | 0,09897 € | 1.484,55 € |
| 22.500 | 0,09556 € | 2.150,10 € |
| 37.500 | 0,09273 € | 3.477,38 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

