SSA24-M3/61T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23129 €
Datasheet

Similar


Diodes Incorporated
In Stock: 134.029
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.252
Unit Price: 0,35000 €
Datasheet

Similar


Comchip Technology
In Stock: 54.138
Unit Price: 0,42000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15211 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,62000 €
Datasheet
Image for SSA24-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA24-M3/61T

DigiKey Part Number
SSA24-M3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSA24-M3/61T
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.8000,10085 €1.089,18 €
Unit Price without VAT:0,10085 €
Unit Price with VAT:0,12505 €