New Product
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS30KH170SHM3/I

DigiKey Part Number
112-SS30KH170SHM3/ITR-ND - Tape & Reel (TR)
112-SS30KH170SHM3/ICT-ND - Cut Tape (CT)
112-SS30KH170SHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS30KH170SHM3/I
Description
RECTIFIER, SCHOTTKY BARRIER, 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 170 V 30A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 µA @ 170 V
Capacitance @ Vr, F
235pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,78300 €7,83 €
1000,52000 €52,00 €
5000,40700 €203,50 €
1.0000,37062 €370,62 €
2.0000,35151 €703,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,30117 €1.807,02 €
12.0000,28718 €3.446,16 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,53760 €