
SS29-E3/52T | |
|---|---|
DigiKey Part Number | SS29-E3/52TGITR-ND - Tape & Reel (TR) SS29-E3/52TGICT-ND - Cut Tape (CT) SS29-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS29-E3/52T |
Description | DIODE SCHOTTKY 90V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,26770 € | 26,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19184 € | 143,88 € |
| 1.500 | 0,17333 € | 260,00 € |
| 2.250 | 0,16389 € | 368,75 € |
| 3.750 | 0,15327 € | 574,76 € |
| 5.250 | 0,14698 € | 771,64 € |
| 7.500 | 0,14087 € | 1.056,52 € |
| 18.750 | 0,12745 € | 2.389,69 € |
| 37.500 | 0,12134 € | 4.550,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

