



SS10PH9-M3/86A | |
|---|---|
DigiKey Part Number | SS10PH9-M3/86AGITR-ND - Tape & Reel (TR) SS10PH9-M3/86AGICT-ND - Cut Tape (CT) SS10PH9-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10PH9-M3/86A |
Description | DIODE SCHOTTKY 90V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS10PH9-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 90 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,44370 € | 44,37 € |
| 500 | 0,34516 € | 172,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27467 € | 412,01 € |
| 3.000 | 0,26026 € | 780,78 € |
| 4.500 | 0,26026 € | 1.171,17 € |
| 7.500 | 0,23511 € | 1.763,33 € |
| 10.500 | 0,22723 € | 2.385,91 € |
| 15.000 | 0,22139 € | 3.320,85 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,09120 € |

