



SS10PH10-M3/87A | |
|---|---|
DigiKey Part Number | SS10PH10-M3/87AGITR-ND - Tape & Reel (TR) SS10PH10-M3/87AGICT-ND - Cut Tape (CT) SS10PH10-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10PH10-M3/87A |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42450 € | 42,45 € |
| 500 | 0,32964 € | 164,82 € |
| 1.000 | 0,29908 € | 299,08 € |
| 2.000 | 0,27337 € | 546,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,22860 € | 1.485,90 € |
| 13.000 | 0,22257 € | 2.893,41 € |
| 19.500 | 0,22139 € | 4.317,11 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |











