


SS10P3HM3_A/H | |
|---|---|
DigiKey Part Number | 112-SS10P3HM3_A/HTR-ND - Tape & Reel (TR) 112-SS10P3HM3_A/HCT-ND - Cut Tape (CT) 112-SS10P3HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P3HM3_A/H |
Description | DIODE SCHOTTKY 30V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 30 V | |
Capacitance @ Vr, F | 750pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,57840 € | 57,84 € |
| 500 | 0,44076 € | 220,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33204 € | 498,06 € |
| 7.500 | 0,33163 € | 2.487,22 € |
| 10.500 | 0,32940 € | 3.458,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,40120 € |

