
SMZJ3799BHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMZJ3799BHM3_A/HTR-ND - Tape & Reel (TR) 112-SMZJ3799BHM3_A/HCT-ND - Cut Tape (CT) 112-SMZJ3799BHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3799BHM3_A/H |
Description | DIODE ZENER 27V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,22650 € | 22,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,18805 € | 141,04 € |
| 1.500 | 0,16984 € | 254,76 € |
| 2.250 | 0,16056 € | 361,26 € |
| 3.750 | 0,15011 € | 562,91 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

