SMZJ3789B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 104.408
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 4.557
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,65405 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31842 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31842 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19.585
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,23927 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,65405 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,17041 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,17041 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet
Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3789B-E3/5B

DigiKey Part Number
SMZJ3789B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3789B-E3/5B
Description
DIODE ZENER 10V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 7.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,12802 €409,66 €
6.4000,11704 €749,06 €
9.6000,11145 €1.069,92 €
16.0000,10517 €1.682,72 €
22.4000,10144 €2.272,26 €
32.0000,09783 €3.130,56 €
80.0000,09510 €7.608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12802 €
Unit Price with VAT:0,15874 €