Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMZG3795B-E3/52 | |
|---|---|
DigiKey Part Number | SMZG3795B-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3795B-E3/52 |
Description | DIODE ZENER 18V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBG) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40304 € | 1.209,12 € |
| Unit Price without VAT: | 0,40304 € |
|---|---|
| Unit Price with VAT: | 0,49977 € |


