
SMPZ3929B-M3/84A | |
|---|---|
DigiKey Part Number | 112-SMPZ3929B-M3/84ATR-ND - Tape & Reel (TR) 112-SMPZ3929B-M3/84ACT-ND - Cut Tape (CT) 112-SMPZ3929B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPZ3929B-M3/84A |
Description | DIODE ZENER 15V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,09208 € | 46,04 € |
| 1.000 | 0,09204 € | 92,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07519 € | 225,57 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

