Parametric Equivalent

SMPZ3927B-M3/84A | |
|---|---|
DigiKey Part Number | SMPZ3927B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3927B-M3/84A |
Description | DIODE ZENER 12V 500MW DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07716 € | 231,48 € |
| 6.000 | 0,07030 € | 421,80 € |
| 9.000 | 0,06087 € | 547,83 € |
| 15.000 | 0,06001 € | 900,15 € |
| 21.000 | 0,05915 € | 1.242,15 € |
| 30.000 | 0,05826 € | 1.747,80 € |
| Unit Price without VAT: | 0,07716 € |
|---|---|
| Unit Price with VAT: | 0,09568 € |


