Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMPC75AN-M3/I | |
|---|---|
DigiKey Part Number | SMPC75AN-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC75AN-M3/I |
Description | TVS DIODE 75VWM 121VC TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,15034 € | 977,21 € |
| 13.000 | 0,13912 € | 1.808,56 € |
| 19.500 | 0,13340 € | 2.601,30 € |
| 32.500 | 0,12860 € | 4.179,50 € |
| Unit Price without VAT: | 0,15034 € |
|---|---|
| Unit Price with VAT: | 0,18642 € |


