Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

| SML4740AHE3/61 | |
|---|---|
| DigiKey Part Number | SML4740AHE3/61-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SML4740AHE3/61 | 
| Description | DIODE ZENER 10V 1W DO214AC | 
| Customer Reference | |
| Detailed Description | Zener Diode 10 V 1 W ±10% Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±10% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 7 Ohms | |
| Current - Reverse Leakage @ Vr | 10 µA @ 7.6 V | |
| Operating Temperature | 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece