53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF33A-HE3-08

DigiKey Part Number
112-SMF33A-HE3-08TR-ND - Tape & Reel (TR)
112-SMF33A-HE3-08CT-ND - Cut Tape (CT)
112-SMF33A-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33A-HE3-08
Description
TVS DIODE 33VWM 53.3VC DO219AB
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
3.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
198pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.905
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25500 €2,55 €
1000,16160 €16,16 €
5000,12108 €60,54 €
1.0000,10801 €108,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09135 €274,05 €
6.0000,08295 €497,70 €
9.0000,07867 €708,03 €
15.0000,07386 €1.107,90 €
21.0000,07101 €1.491,21 €
30.0000,06824 €2.047,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €