


| SMF33A-E3-18 | |
|---|---|
| DigiKey Part Number | SMF33A-E3-18GITR-ND - Tape & Reel (TR) SMF33A-E3-18GICT-ND - Cut Tape (CT) SMF33A-E3-18GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMF33A-E3-18 | 
| Description | TVS DIODE 33VWM 53.3VC DO219AB | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 53.3V | |
| Current - Peak Pulse (10/1000µs) | 3.8A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 198pF @ 1MHz | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-219AB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,40000 € | 0,40 € | 
| 10 | 0,24500 € | 2,45 € | 
| 100 | 0,15530 € | 15,53 € | 
| 500 | 0,11624 € | 58,12 € | 
| 1.000 | 0,10362 € | 103,62 € | 
| 2.000 | 0,09299 € | 185,98 € | 
| 5.000 | 0,08145 € | 407,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,06317 € | 631,70 € | 
| 20.000 | 0,05894 € | 1.178,80 € | 
| Unit Price without VAT: | 0,40000 € | 
|---|---|
| Unit Price with VAT: | 0,49600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece