18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF11A-E3-08

DigiKey Part Number
112-SMF11A-E3-08TR-ND - Tape & Reel (TR)
112-SMF11A-E3-08CT-ND - Cut Tape (CT)
112-SMF11A-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF11A-E3-08
Description
TVS DIODE 11VWM 18.2VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
509pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19500 €1,95 €
1000,09460 €9,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10902 €327,06 €
6.0000,09930 €595,80 €
9.0000,09435 €849,15 €
15.0000,08879 €1.331,85 €
21.0000,08549 €1.795,29 €
30.0000,07724 €2.317,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €