
| SMCJ64CA-E3/9AT | |
|---|---|
| DigiKey Part Number | SMCJ64CA-E3/9AT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ64CA-E3/9AT | 
| Description | TVS DIODE 64VWM 103VC DO214AB | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 64V | |
| Voltage - Breakdown (Min) | 71.1V | |
| Voltage - Clamping (Max) @ Ipp | 103V | |
| Current - Peak Pulse (10/1000µs) | 14.6A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | 0,18913 € | 661,95 € | 
| 7.000 | 0,17432 € | 1.220,24 € | 
| 10.500 | 0,16677 € | 1.751,09 € | 
| 17.500 | 0,15830 € | 2.770,25 € | 
| 24.500 | 0,15474 € | 3.791,13 € | 
| Unit Price without VAT: | 0,18913 € | 
|---|---|
| Unit Price with VAT: | 0,23452 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece