SMCJ58-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 151
Unit Price: 0,88000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.572
Unit Price: 0,92000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.538
Unit Price: 2,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 988
Unit Price: 2,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43030 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.935
Unit Price: 1,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,30812 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,29951 €
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ58-E3/57T

DigiKey Part Number
SMCJ58-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58-E3/57T
Description
TVS DIODE 58VWM 103VC DO214AB
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types