


SMCJ5.0AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ5.0AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ5.0AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ5.0AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0AHM3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79800 € | 7,98 € |
| 100 | 0,53000 € | 53,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,38632 € | 328,37 € |
| 1.700 | 0,35395 € | 601,72 € |
| 2.550 | 0,33745 € | 860,50 € |
| 4.250 | 0,31891 € | 1.355,37 € |
| 5.950 | 0,30793 € | 1.832,18 € |
| 8.500 | 0,29726 € | 2.526,71 € |
| 21.250 | 0,29454 € | 6.258,98 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

