
| SMC5K36A-M3/H | |
|---|---|
| DigiKey Part Number | SMC5K36A-M3/HGITR-ND - Tape & Reel (TR) SMC5K36A-M3/HGICT-ND - Cut Tape (CT) SMC5K36A-M3/HGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMC5K36A-M3/H | 
| Description | TVS DIODE 36VWM 58.1VC DO214AB | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 86.1A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,86000 € | 0,86 € | 
| 10 | 0,62600 € | 6,26 € | 
| 100 | 0,44750 € | 44,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 0,29234 € | 248,49 € | 
| 1.700 | 0,28376 € | 482,39 € | 
| 2.550 | 0,28334 € | 722,52 € | 
| 4.250 | 0,28291 € | 1.202,37 € | 
| 5.950 | 0,27862 € | 1.657,79 € | 
| Unit Price without VAT: | 0,86000 € | 
|---|---|
| Unit Price with VAT: | 1,06640 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece