


SMC5K17AHM3_A/I | |
|---|---|
DigiKey Part Number | SMC5K17AHM3_A/ITR-ND - Tape & Reel (TR) SMC5K17AHM3_A/ICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC5K17AHM3_A/I |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16300 € | 11,63 € |
| 100 | 0,78790 € | 78,79 € |
| 500 | 0,62724 € | 313,62 € |
| 1.000 | 0,59674 € | 596,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,50220 € | 1.757,70 € |
| 7.000 | 0,48753 € | 3.412,71 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,25680 € |

