27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC5K17AHM3_A/I

DigiKey Part Number
SMC5K17AHM3_A/ITR-ND - Tape & Reel (TR)
SMC5K17AHM3_A/ICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMC5K17AHM3_A/I
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,16300 €11,63 €
1000,78790 €78,79 €
5000,62724 €313,62 €
1.0000,59674 €596,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,50220 €1.757,70 €
7.0000,48753 €3.412,71 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,25680 €