SMC5K17A-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,55939 €
Datasheet
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC5K17A-M3/I

DigiKey Part Number
SMC5K17A-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC5K17A-M3/I
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,47726 €1.670,41 €
7.0000,45967 €3.217,69 €
Manufacturers Standard Package
Unit Price without VAT:0,47726 €
Unit Price with VAT:0,59180 €