27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC5K17A-M3/H

DigiKey Part Number
SMC5K17A-M3/HGITR-ND - Tape & Reel (TR)
SMC5K17A-M3/HGICT-ND - Cut Tape (CT)
SMC5K17A-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K17A-M3/H
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,42100 €14,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7000,51523 €875,89 €
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,72800 €