Direct
Direct
Direct
Similar
Similar

SMBZ5940B-E3/5B | |
|---|---|
DigiKey Part Number | SMBZ5940B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5940B-E3/5B |
Description | DIODE ZENER 43V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,13698 € | 438,34 € |
| 6.400 | 0,12538 € | 802,43 € |
| 9.600 | 0,11948 € | 1.147,01 € |
| 16.000 | 0,11284 € | 1.805,44 € |
| 22.400 | 0,10891 € | 2.439,58 € |
| 32.000 | 0,10508 € | 3.362,56 € |
| 80.000 | 0,10327 € | 8.261,60 € |
| Unit Price without VAT: | 0,13698 € |
|---|---|
| Unit Price with VAT: | 0,16986 € |




