SMBZ5927B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 9.554
Unit Price: 0,31000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 8.008
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39588 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5927B-E3/5B

DigiKey Part Number
SMBZ5927B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5927B-E3/5B
Description
DIODE ZENER 12V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,13698 €438,34 €
6.4000,12538 €802,43 €
9.6000,11948 €1.147,01 €
16.0000,11284 €1.805,44 €
22.4000,10891 €2.439,58 €
32.0000,10508 €3.362,56 €
80.0000,10327 €8.261,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13698 €
Unit Price with VAT:0,16986 €