SMBJ58C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.679
Unit Price: 0,34000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.166
Unit Price: 0,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 22.270
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.000
Unit Price: 1,04000 €

Similar


Diodes Incorporated
In Stock: 41.009
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.490
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 158
Unit Price: 0,37000 €
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58C-E3/5B

DigiKey Part Number
SMBJ58C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ58C-E3/5B
Description
TVS DIODE 58VWM 103VC DO214AA
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types