SMBJ22C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.144
Unit Price: 0,34000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22504 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.544
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.076
Unit Price: 0,27000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.512
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.998
Unit Price: 0,23000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,18044 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,57300 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.279
Unit Price: 0,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22504 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15570 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15570 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22C-E3/5B

DigiKey Part Number
SMBJ22C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ22C-E3/5B
Description
TVS DIODE 22VWM 39.4VC DO214AA
Customer Reference
Detailed Description
39.4V Clamp 15.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
15.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types