
SMBJ130D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ130D-M3/HGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ130D-M3/H |
Description | TVS DIODE 130VWM 206VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 206V Clamp 2.94A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 146V | |
Voltage - Clamping (Max) @ Ipp | 206V | |
Current - Peak Pulse (10/1000µs) | 2.94A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11349 € | 851,17 € |
| Unit Price without VAT: | 0,11349 € |
|---|---|
| Unit Price with VAT: | 0,14073 € |




