Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ120CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ120CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA-E3/5B |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,10457 € | 334,62 € |
| 6.400 | 0,09527 € | 609,73 € |
| 9.600 | 0,09053 € | 869,09 € |
| 16.000 | 0,08520 € | 1.363,20 € |
| 22.400 | 0,08205 € | 1.837,92 € |
| 32.000 | 0,07898 € | 2.527,36 € |
| 80.000 | 0,07426 € | 5.940,80 € |
| Unit Price without VAT: | 0,10457 € |
|---|---|
| Unit Price with VAT: | 0,12967 € |









