SMB10J7.5AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16487 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.638
Unit Price: 0,34000 €
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.669
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.670
Unit Price: 0,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.558
Unit Price: 0,44000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13479 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13479 €
Datasheet
12.9V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J7.5AHE3/52

DigiKey Part Number
SMB10J7.5AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J7.5AHE3/52
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Customer Reference
Detailed Description
12.9V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
77.5A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types