Image for SMAJ30CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30CAHE3_A/I

DigiKey Part Number
112-SMAJ30CAHE3_A/ITR-ND - Tape & Reel (TR)
112-SMAJ30CAHE3_A/ICT-ND - Cut Tape (CT)
112-SMAJ30CAHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ30CAHE3_A/I
Description
TVS DIODE 30VWM 48.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32200 €3,22 €
1000,20570 €20,57 €
5000,17298 €86,49 €
1.0000,13942 €139,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10994 €824,55 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €