
V30KL45-M3/H | |
|---|---|
DigiKey Part Number | 112-V30KL45-M3/HTR-ND - Tape & Reel (TR) 112-V30KL45-M3/HCT-ND - Cut Tape (CT) 112-V30KL45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KL45-M3/H |
Description | DIODE SCHOTTKY 45V 6.3A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6.3A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6.3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.7 mA @ 45 V | |
Capacitance @ Vr, F | 4750pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,74460 € | 74,46 € |
| 500 | 0,59140 € | 295,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51705 € | 775,58 € |
| 3.000 | 0,45397 € | 1.361,91 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,14520 € |

