
SMA6F51A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F51A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F51A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F51A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F51A-M3/H |
Description | TVS DIODE 51VWM 82.2VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82.2V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.2V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,11206 € | 56,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09467 € | 331,35 € |
| 35.000 | 0,09382 € | 3.283,70 € |
| 87.500 | 0,09155 € | 8.010,63 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |










