
SMA6F45A-M3/I | |
|---|---|
DigiKey Part Number | 112-SMA6F45A-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6F45A-M3/I |
Description | TVS DIODE 45VWM 72.3VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.3V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.3V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,10334 € | 1.446,76 € |
| 28.000 | 0,09594 € | 2.686,32 € |
| 42.000 | 0,09217 € | 3.871,14 € |
| 70.000 | 0,09155 € | 6.408,50 € |
| Unit Price without VAT: | 0,10334 € |
|---|---|
| Unit Price with VAT: | 0,12814 € |

