Image for SMA5J6.0CAHM3/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J6.0CAHM3/H

DigiKey Part Number
SMA5J6.0CAHM3/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J6.0CAHM3/H
Description
TVS DIODE 6VWM 10.3VC DO214AC
Customer Reference
Detailed Description
10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types