SMA5J6.0CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13177 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Microchip Technology
In Stock: 2.218
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09490 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.408
Unit Price: 0,43000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10933 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08489 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Bourns Inc.
In Stock: 12.028
Unit Price: 0,46000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20439 €
Datasheet

Similar


Diodes Incorporated
In Stock: 146.553
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.598
Unit Price: 0,28000 €
Datasheet
Image for SMA5J6.0CA-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J6.0CA-M3/5A

DigiKey Part Number
SMA5J6.0CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J6.0CA-M3/5A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,15031 €1.127,33 €
15.0000,13933 €2.089,95 €
22.5000,13374 €3.009,15 €
37.5000,13103 €4.913,62 €
Manufacturers Standard Package
Unit Price without VAT:0,15031 €
Unit Price with VAT:0,18638 €