
SMA5J36A-E3/61 | |
|---|---|
DigiKey Part Number | 112-SMA5J36A-E3/61TR-ND - Tape & Reel (TR) 112-SMA5J36A-E3/61CT-ND - Cut Tape (CT) 112-SMA5J36A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J36A-E3/61 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17330 € | 86,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,15401 € | 277,22 € |
| 3.600 | 0,14001 € | 504,04 € |
| 5.400 | 0,13288 € | 717,55 € |
| 9.000 | 0,12486 € | 1.123,74 € |
| 12.600 | 0,12011 € | 1.513,39 € |
| 18.000 | 0,11549 € | 2.078,82 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |

