SMA5J12C-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13126 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,13717 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.047
Unit Price: 0,31000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 24.749
Unit Price: 0,37000 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.455
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 90
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.720
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.887
Unit Price: 0,35000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J12C-E3/5A

DigiKey Part Number
SMA5J12C-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J12C-E3/5A
Description
TVS DIODE 12VWM 22VC DO214AC
Customer Reference
Detailed Description
22V Clamp 22.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
22.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types