SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S17AHE3_A/I

DigiKey Part Number
SM8S17AHE3_A/IGITR-ND - Tape & Reel (TR)
SM8S17AHE3_A/IGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM8S17AHE3_A/I
Description
TVS DIODE 17VWM 27.6VC DO218AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
SM8S17AHE3_A/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
239A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,63700 €16,37 €
1001,56450 €156,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,45347 €1.090,10 €
1.5001,28543 €1.928,15 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,14520 €