
SM8S17AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S17AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S17AHE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM8S17AHE3_A/I |
Description | TVS DIODE 17VWM 27.6VC DO218AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM8S17AHE3_A/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 239A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,63700 € | 16,37 € |
| 100 | 1,56450 € | 156,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,45347 € | 1.090,10 € |
| 1.500 | 1,28543 € | 1.928,15 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,14520 € |

