
SM5S14AHE3_A/I | |
|---|---|
DigiKey Part Number | SM5S14AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5S14AHE3_A/I |
Description | TVS DIODE 14VWM 23.2VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 155A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,30969 € | 982,27 € |
| 1.500 | 1,23453 € | 1.851,79 € |
| Unit Price without VAT: | 1,30969 € |
|---|---|
| Unit Price with VAT: | 1,62402 € |

