


SL42-9C | |
|---|---|
DigiKey Part Number  | SL42-9C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SL42-9C  | 
Description  | DIODE SCHOTTKY 20V 4A DO214AB  | 
Customer Reference  | |
Detailed Description  | Diode 20 V 4A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 20 V  | |
Current - Average Rectified (Io)  | 4A  | |
Voltage - Forward (Vf) (Max) @ If  | 420 mV @ 4 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 20 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | -55°C ~ 125°C  | |
Base Product Number  | 

