Diode 40 V 1.1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1.1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SL04-HM3_A08

DigiKey Part Number
112-SL04-HM3_A08TR-ND - Tape & Reel (TR)
112-SL04-HM3_A08CT-ND - Cut Tape (CT)
112-SL04-HM3_A08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL04-HM3_A08
Description
DIODE SCHOTTKY 40V 1.1A DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24800 €2,48 €
1000,17870 €17,87 €
5000,13346 €66,73 €
1.0000,12927 €129,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12254 €367,62 €
6.0000,09467 €568,02 €
30.0000,09314 €2.794,20 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,47120 €