


SEG10FGHM3/H | |
|---|---|
DigiKey Part Number | 112-SEG10FGHM3/HTR-ND - Tape & Reel (TR) 112-SEG10FGHM3/HCT-ND - Cut Tape (CT) 112-SEG10FGHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEG10FGHM3/H |
Description | DIODE STANDARD 400V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12030 € | 12,03 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,07928 € | 79,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05455 € | 163,65 € |
| 6.000 | 0,04972 € | 298,32 € |
| 9.000 | 0,04797 € | 431,73 € |
| 15.000 | 0,04681 € | 702,15 € |
| 21.000 | 0,04666 € | 979,86 € |
| 30.000 | 0,04561 € | 1.368,30 € |
| 75.000 | 0,04409 € | 3.306,75 € |
| 150.000 | 0,04238 € | 6.357,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

